XP Power DTE40 DC-DC Converter, 48V dc/ 835mA Output, 9 → 36 V dc Input, 40W, Chassis Mount, +85°C Max Temp
- RS Stock No.:
- 122-6625
- Mfr. Part No.:
- DTE4024S48
- Brand:
- XP Power
5 In stock for same day dispatch
Added
Price Each
Kr. 778,69
(exc. VAT)
Kr. 973,36
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 778,69 |
5 - 9 | Kr. 755,37 |
10 - 24 | Kr. 731,94 |
25 - 49 | Kr. 708,62 |
50 + | Kr. 685,30 |
- RS Stock No.:
- 122-6625
- Mfr. Part No.:
- DTE4024S48
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - DTE40 Series of DC-DC Converters
The DTE40 series from XP Power offers a highly reliable range of 40 W, fully encapsulated DC-DC converters. The series has been designed in both chassis mount and DIN rail options, has a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.
40 W
Fully encapsulated chassis mount and DIN rail options
-40 °C to +85 °C Operating temperature
Wide 4:1 input range
Fully encapsulated chassis mount and DIN rail options
-40 °C to +85 °C Operating temperature
Wide 4:1 input range
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 40W |
Input Voltage Nominal | 24 V dc |
Output Current | 835mA |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 2.5kV dc |
Length | 112mm |
Width | 63.8mm |
Depth | 25.6mm |
Series | DTE40 |
Load Regulation | 0.01 |
Standards Met | CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1 |
Efficiency | 89% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |