Werma 960 Series Fixing Bracket 24V, IP69K, IP66
- RS Stock No.:
- 123-2916
- Mfr. Part No.:
- 960.630.06
- Brand:
- Werma
Subtotal (1 unit)*
Kr. 151,24
(exc. VAT)
Kr. 189,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 36 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 151,24 |
*price indicative
- RS Stock No.:
- 123-2916
- Mfr. Part No.:
- 960.630.06
- Brand:
- Werma
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
| Brand | Werma | |
| Series | 960 | |
| Product Type | Fixing Bracket | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Base | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Height | 57mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 40mm | |
| IP Rating | IP69K, IP66 | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 960 | ||
Product Type Fixing Bracket | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Base | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Height 57mm | ||
Hazardous Area Certification No | ||
Base Diameter 40mm | ||
IP Rating IP69K, IP66 | ||
Housing Colour Grey | ||
Werma Fixing Bracket, For Use With KombiSIGN 40, 41 x 57 x 69.5 mm - 960.630.06
This fixing bracket by Werma is a crucial accessory for the KombiSIGN 40 signal tower system. Designed to offer a durable and reliable bracket assembly solution, this grey bracket measuring 41 x 57 x 69.5 mm ensures a secure mounting for signal tower components.
Features & Benefits
• The fixing bracket boasts a robust grey construction that ensures stability and durability in industrial environments
• With a simple assembly process, this bracket offers ease of installation, making it ideal for various applications
• Measuring 41 x 57 x 69.5 mm, this bracket offers a compact solution for mounting signal tower components efficiently
Applications
• Intended for use with the KombiSIGN 40 signal tower system
• Suitable for mounting various optical and audible signal elements
Can it be used with other signal tower systems besides the KombiSIGN 40?
This fixing bracket is specifically designed for use with the KombiSIGN 40 system and may not be compatible with other signal towers.
Will it support heavier signal tower components?
The grey fixing bracket is designed to provide adequate support for standard signal tower components; however, exceeding the recommended weight limit may affect its performance.
Is it compatible with outdoor installations?
While the fixing bracket offers durability, it is recommended for indoor use to ensure optimal performance and longevity.
Can the bracket be painted to match specific requirements?
Painting the bracket may impact its compatibility with the signal tower components, altering its structural integrity. We recommend using the bracket as supplied for best results.
Does the bracket come with installation instructions?
The fixing bracket is user-friendly and does not require complex installation procedures. However, detailed instructions can be provided upon request.
Related links
- Werma KombiSIGN 40 Series Fixing Bracket 24V IP66
- Werma 960 Series Fixing Bracket
- Werma KombiSIGN 40 Series Fixing Bracket 24V IP69K
- Werma 960 Series Grey Fixing Bracket
- Werma 960 Series Side Mounting Bracket IP65
- Werma 960 Series Extension Tube 24V, IP66
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP66
- Werma 960 Series Steady Effect Mounting Base with Tube AC/DC, IP65