Better World

Amphenol Industrial Plug-In EV Service Disconnect For Use With HV Battery Pack

Bulk discount available

Subtotal (1 unit)*

Kr. 780,99

(exc. VAT)

Kr. 976,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 146 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 780,99
5 - 9Kr. 759,27
10 - 24Kr. 738,68
25 - 49Kr. 719,35
50 +Kr. 700,81

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
123-5212
Distrelec Article No.:
303-96-306
Mfr. Part No.:
MINIMSDF000F
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

170A

Product Type

EV Service Disconnect

For Use With

HV Battery Pack

IP Rating

IP69K, IP67

Maximum Operating Temperature

70°C

Voltage

1500V

Minimum Operating Temperature

-40°C

Series

MSD

Mount Type

Flange

Depth

76.65mm

Height

75mm

Width

98mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Connector Type

Mini Manual Service Disconnect

Colour

Orange

Contact Gender

Female

Orientation

Straight

Connector Gender

Female

Termination Method

Plug-In

Operating Voltage

1500V

COO (Country of Origin):
CN

Mini MSD Receptacle with HVIL


From Amphenol, this mini Manual Service Disconnect (Mini MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.

With a high degree of ingress protection, this Mini MSD receptacle offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.

Options available:

MINIMSDF000R rear mount – 123-5211

MINIMSDF000F front mount – 123-5212

Features and Benefits:


• Durability of over 50 mating cycles

• Mates to IP67, IP6K9K

• Operating Temperature: -40°C to +70°C

• Standards: USCAR-2. USCAER-37, LV-215

• Voltage rating: 1500V

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

Typical Application


This mini manual service disconnects is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit. These tools are essential for service technicians as they provide protection when dealing with high voltage electric vehicles.

Related links