IDEM GLM-SS Rope Pull Switch 90 mm

Subtotal (1 unit)*

Kr. 3 454,36

(exc. VAT)

Kr. 4 317,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
  • Plus 2 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 454,36

*price indicative

RS Stock No.:
123-7520
Mfr. Part No.:
148066A
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Product Type

Rope Pull Switch

Indicator Type

LED Green, Flashing Red, Steady Red

IP Rating

IP69K

Number of Cable Entries

4

Series

GLM-SS

E-Stop Button

Yes

Contact AC Voltage

240V ac

Contact Current

6A

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Reset Button

Yes

Maximum Operating Temperature

80°C

Depth

74mm

Length

90mm

Standards/Approvals

TUV, CE, cULus

Width

139mm

Housing Material

316 Stainless Steel

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

1500000Operations

COO (Country of Origin):
GB

IDEM Guardian Line GLM-SS Mini Safety Rope Pull Switches


The Guardian Line GLM-SS from IDEM is a compact and robust mini safety rope pull switch. It is designed to protect a 30 m conveyor using just a single switch or up to 50 m using two switches. It is available in a choice of 3 or 4 pole contacts to ensure flexibility with all modern control applications.

The GLM-SS has rugged internal sealing bellows and a stainless steel housing which enable it to undergo high-pressure hosing at high temperature.

With a dual channel safety monitoring relay, it can be used as an E-stop and monitored to Category 4 to EN 954-1 or PLe ISO 13849-1.

Features and Benefits


Switch mechanism latches the instant the safety contacts open, ISO13850 standard

Up to 30 m can be covered using only a single switch

Up to 50 m can be covered using two switches

Positive break contacts to IEC60947-5-1

Stainless steel 316 housing

IP69K protection

Rugged integral sealing bellows mean they can be high pressure hosed

All internal screws are stainless steel

Easy to wire with 3 x M20 conduit entries

Applications


The GLM-SS Mini Safety Rope Pull Switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Note

Stock nos. 123-7515, 123-7517 & 123-7518 have an E-stop.
Stock no. 123-7519 has an LED.
Stock no. 123-7520 has an E-stop and LED.

Approvals

CE, cULus, TUV.

Standards

IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.

Related links