ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ1 Outdoor ultrasonic sensors

Subtotal (1 unit)*

Kr. 315,84

(exc. VAT)

Kr. 394,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 315,84

*price indicative

RS Stock No.:
124-5441
Mfr. Part No.:
172
Brand:
ADAFRUIT INDUSTRIES
Find similar products by selecting one or more attributes.
Select all

Brand

ADAFRUIT INDUSTRIES

Product Type

Sensor Development Tool

Sensor Technology

Ultrasonic Distance Sensor

Featured Device

LV-EZ1

For Use With

Outdoor ultrasonic sensors

Kit Classification

Module

Standards/Approvals

RoHS

Kit Name

Maxbotix

LV-EZx Series Maxbotix Ultrasonic Rangefinder Sensors


LV-MaxSonar-EZ™ modules are in air, ultrasonic non-contact ranging sensors that detect objects within an area. These sensors are not affected by the colour or other visual characteristics of the detected object. Ultrasonic sensors measure the time of flight for ultrasound that has been transmitted to and reflected back from nearby objects. Based on the time of flight, the sensor then outputs a range reading.

Basic Features


• Sensor frequency: 42kHz

• Max reading rate: 20Hz

• Object range: 150 to 6000mm

• Continuously variable gain for control and side-lobe suppression

• Available in five versions with different preset beam- patterns

• Triggered operation provides a single-shot range reading

• Free run operation continually measures and outputs range information

• Output interfaces are active simultaneously

• Output formats: UART serial, Analogue (Vcc/512)/inch, PWM (147μs/inch)

• Learns ringdown pattern when commanded to start ranging

• Multiple sensors can be used in a single system

• Designed for protected indoor environments

• Power supply: +2.5V to +5.5Vdc @ 2mA typical current

• Dimensions: 19.9 x 22.1 x 15.5mm

• Applications: Mobile robot navigation, Collision avoidance, Security

RS Product Codes


• 124-5445 LV-MaxSonar-EZ0 Widest & most sensitive beam, people detect 3000mm

• 124-5441 LV-MaxSonar-EZ1 Most popular sensor, people detect 2400mm

• 124-5446 LV-MaxSonar-EZ2 Less sensitive than EZ1, people detect 1800mm

• 124-5447 LV-MaxSonar-EZ3 Excellent side object rejection, people detect 1500mm

• 124-5448 LV-MaxSonar-EZ4 Best side object rejection, people detect 1200mm

Sensors


Related links