Siretta TANGO1/1M/FMEF/S/S/4

Subtotal (1 unit)*

Kr. 599,76

(exc. VAT)

Kr. 749,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 599,76

*price indicative

RS Stock No.:
124-8698
Mfr. Part No.:
TANGO1/1M/FMEF/S/S/4
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Minimum Frequency

700MHz

Gain

2dBi

Internal/External

External

Maximum Frequency

2.1GHz

Directivity

Omni-Directional

Connector Gender

Female

Lead Included

Yes

Number of Bands

2

TANGO 1 3G/GSM/GPRS/WiFi Low Profile Antenna, Siretta


The TANGO 1 series antennas are low profile, and housed in a toughened plastic enclosure. A rubber seal prevents moisture ingress and is tough enough to withstand industrial washers on mobile applications such as trucks or buses. The antennas are tuned 1/4 wave dipole covering quad band GSM/GPRS, 3G and WiFi frequencies. They have an integral groundplane and are secured with using a through hole, threaded nut.

Supplied with a 1 meter RG174 cable and a choice of two connectors:

TANGO1/1M/FMEF/S/S/4 FME female connector (RS 124-8698)

TANGO1/1M/SMAM/S/S/4 SMA male connector (RS 124-8699)

Antenna Specifications

Operating Temperature: -40 to +85C

Impedance: 50 Ω

Gain: 2 dBi

VSWR: <1.5:1

Polarisation: Vertical

Operating Frequencies

850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)

2.1 GHz (3G)

2.4 GHz (WiFi)

Dimensions

Length: 95 mm

Width: 45 mm

Height: 17 mm

Multi-band Antennas, Siretta


Related links