Siretta TANGO14/1M/SMAM/S/S/22 Puck Omni-Directional Antenna with SMA Connector

Subtotal (1 unit)*

Kr. 499,24

(exc. VAT)

Kr. 624,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 499,24

*price indicative

RS Stock No.:
124-8702
Mfr. Part No.:
TANGO14/1M/SMAM/S/S/22
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Antenna

Antenna Physical Form

Puck

Antenna Mount Type

Through Hole/Bolted

Connector Type

SMA

Minimum Frequency

890MHz

Gain

2.5dBi

Connector Gender

Male

Lead Length

1m

Directivity

Omni-Directional

Lead Included

Yes

Standards/Approvals

EU

Number of Bands

4

Series

Tango 14

TANGO 14 Quad Band GSM/GPRS/3G Low Profile Antenna, Siretta


The Tango 14 family of quad band GSM/GPRS/3G antennas is Siretta’s lowest profile design. At its highest point it is only 18 mm high and can be mounted securely internally or externally. An M12 screw thread provides simple, secure mounting and its IP65 rating and strong adhesive base ensures it can withstand the most challenging environments.

Siretta TANGO 14 antennas are suitable for a range of applications including: car park metering, utilities metering, traffic monitoring and many other M2M applications, particularly applications that require a covert solution.

Available with three different cable lengths:

TANGO14/1M/SMAM/S/S/24 1 meter cable (RS 124-8702)

TANGO14/3M/SMAM/S/S/24 3 meter cable (RS 124-8703)

TANGO14/5M/LL/SMAM/S/S/24 5 meter cable (RS 124-8704)

Operating Temperature: -40 to +85°C

Impedance: 50 Ω

Gain: 2.15 dBi

VSWR: <2:1

Polarisation: Vertical

Protection: IP65 Rated

Cable: RG174 coaxial

Antenna Diameter: 94 mm

Height: 18 mm

Operating Frequencies

850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)

2.1 GHz (3G)

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta


Related links