Siretta TANGO15/3M/SMAM/SMAM/S/S/22 Dome Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8705
- Mfr. Part No.:
- TANGO15/3M/SMAM/SMAM/S/S/22
- Brand:
- Siretta
Subtotal (1 unit)*
Kr. 602,26
(exc. VAT)
Kr. 752,82
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 602,26 |
*price indicative
- RS Stock No.:
- 124-8705
- Mfr. Part No.:
- TANGO15/3M/SMAM/SMAM/S/S/22
- Brand:
- Siretta
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
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 890MHz | |
| Connector Type | SMA | |
| Gain | 2.5dBi | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Antenna Mount Type | Through Hole/Bolted | |
| Lead Length | 3m | |
| Series | Tango 15 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.1GHz | |
| Antenna Internal Construction | Active GPS Antenna with LNA | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 890MHz | ||
Connector Type SMA | ||
Gain 2.5dBi | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Antenna Mount Type Through Hole/Bolted | ||
Lead Length 3m | ||
Series Tango 15 | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.1GHz | ||
Antenna Internal Construction Active GPS Antenna with LNA | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- CN
TANGO 15 3G/GSM/GPRS/GPS Low Profile Antenna, Siretta
The Tango 15 family of quad band GSM/GPRS/3G/GPS antennas is Sirettas lowest profile design. At its highest point it is only 18 mm high and can be mounted securely internally or externally. An M12 screw thread provides simple, secure mounting and its IP65 rating and strong adhesive base ensures it can withstand the most challenging environments.
The Siretta Tango 15 antennas are two separate antennas in a single package providing a tidier solution than separate antennas.
Siretta TANGO 15 antennas are suitable for a range of applications but particularly vehicle tracking.
These antennas are available with a SMA Male connector a choice of cable lengths:
TANGO15/3M/SMAM/SMAM/S/S/24 – 3 meter cable (RS 124-8705)
TANGO15/5M/SMAM//SMAM/S/S/24 – 5 meter cable (RS 124-8706)
Cable: RG174 coaxial cable
Operating Temperature: -40 to +85°C
Impedance: 50 ohm
GSM Gain: 2.5dBi
GPS Gain: 25dB
VSWR: <2.0:1
GSM Polarization: Vertical
GPS Polarization: RHCP
Protection: IP65 Rated
Diameter: 94 mm
Height: 15 mm
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
1575.42 MHz (GPS)
Multi-band Antennas, Siretta
Related links
- Siretta TANGO16/3M/SMAM/SMAM/S/S/26 Dome Multi-Band Antenna with SMA Connector, 4G/5G
- Siretta TANGO15/5M/SMAM//SMAM/S/S/24 Dome Multiband Antenna with SMA Connector 3G (UTMS), GPS
- Siretta OSCAR18/1M/SMAM/S/S/22 Multi-Band Antenna with Type N Female Connector
- Siretta TANGO14/3M/SMAM/S/S/22 Puck Omni-Directional Antenna with SMA Connector
- Siretta ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO19/3M/SMAM/SMAM/S/S/20 Puck Multi-Band Antenna with SMA Connector
- Siretta ALPHA7/3M/SMAM/SMAM/S/S/11 Puck Multi-Band Antenna with SMA Connector