onsemi, Brushless Brushless DC Motor Controller, 40 V 24-Pin, SOIC
- RS Stock No.:
- 125-0025
- Mfr. Part No.:
- MC33035DWG
- Brand:
- onsemi
Image representative of range
Bulk discount available
Subtotal (1 tube of 30 units)*
Kr. 1 230,15
(exc. VAT)
Kr. 1 537,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 30 unit(s) shipping from 22 April 2026
- Plus 30 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | Kr. 41,005 | Kr. 1 230,15 |
| 150 - 270 | Kr. 35,514 | Kr. 1 065,42 |
| 300 + | Kr. 33,672 | Kr. 1 010,16 |
*price indicative
- RS Stock No.:
- 125-0025
- Mfr. Part No.:
- MC33035DWG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Motor Type | Brushless | |
| Product Type | Brushless DC Motor Controller | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 28kHz | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.36mm | |
| Length | 15.54mm | |
| Standards/Approvals | No | |
| Series | MC33035 | |
| Inverter Power Rating | 650mW | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Brushless | ||
Product Type Brushless DC Motor Controller | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 24 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 28kHz | ||
Maximum Operating Temperature 85°C | ||
Height 2.36mm | ||
Length 15.54mm | ||
Standards/Approvals No | ||
Series MC33035 | ||
Inverter Power Rating 650mW | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- CZ
The ON Semiconductor MC33035DWG is a brushless DC motor controller from the MC33035 series. This monolithic brushless DC motor controller device offers high performance alongside several protective features.
The MC33035DWG BLDC motor controller contains all of the necessary functionality to create a full-featured open loop, three or four phase motor control system. Commutation sequencing is a process in which motion is generating from switching current in phases. This is MADE possible by a built-in rotor position decoder. The MC33035DWG also contains a temperature compensated reference which can supply sensor power, a frequency programmable sawtooth oscillator, 3 open collector TOP drivers and 3 high-current totem pole bottom driver. This is Ideal for driving power MOSFET devices.
Protective Features:
• Undervoltage lockout
• Cycle-by-cycle current limiting
• Selectable time-delayed latched shutdown mode
• Internal thermal shutdown
• Unique fault output
Other Features:
• SOIC-24 package
• 10-30V operation
• 6.25V reference for supplying sensor power
• 60/300° or 120/240º sensor phasings
• Can control BLDC motors with external MOSFET Half-bridge
Versions Available:
464-053 - single
125-0025 - tube of 30