Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series, RTH1004 Series, Version 10

Subtotal (1 unit)*

Kr. 14 528,80

(exc. VAT)

Kr. 18 161,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 528,80

*price indicative

RS Stock No.:
125-9474
Mfr. Part No.:
RTH-K2
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Software

For Use With

RTH1002 Series, RTH1004 Series

Version

10

Languages Available

Italian, Spanish, English, Traditional Chinese, Japanese, Simplified Chinese, Russian, French, Korean, Polish, Portuguese, German, Czech

Standards/Approvals

EN 55011 Class A, CISPR 11/EN 55011 group 1 Class A, MIL-STD-810E, UL/CSA 61010-2-030, IEC/EN/DIN EN 61010-1, EN 61326-1, IEC/EN/DIN EN 61010-2-030, UL/CSA 61010-1, EN 60068-2-6, UL/CSA 61010-2-033, MIL-PRF-28800F, EN 61326-2-1 Class A, IEC/EN/DIN EN 61010-2-033, IEC/EN 61326-1 table 2, EN 60068-2-30

COO (Country of Origin):
CZ

Serial Triggering and Decoding Options


Protocols such as I2 C or SPI are frequently used for transferring control messages between integrated circuits. The R&S®ScopeRider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting. Triggering on protocol events or data enables selective acquisition of relevant events, data and signals.

Two serial triggering and decoding options are available for the ScopeRider RTH1002 (125-9462) and RTH1004 (125-9463) handheld digital oscilloscopes.;I2C/SPI RTH-K1 Serial Triggering and Decoding - RS Stock No. 125-9473;UART/RS-232/RS-422/RS-485 RTH-K2 Serial Triggering and Decoding - RS Stock No. 125-9474

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System


Related links