Rohde & Schwarz Soft Carrying Case for Use with RTH1004 Series, Height 293 mm, length 74 mm 201 mm
- RS Stock No.:
- 125-9479
- Distrelec Article No.:
- 300-82-389
- Mfr. Part No.:
- HA-Z220
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
Kr. 3 775,20
(exc. VAT)
Kr. 4 719,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 775,20 |
*price indicative
- RS Stock No.:
- 125-9479
- Distrelec Article No.:
- 300-82-389
- Mfr. Part No.:
- HA-Z220
- Brand:
- Rohde & Schwarz
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
| Brand | Rohde & Schwarz | |
| Accessory Type | Soft Carrying Case | |
| Product Type | Oscilloscope Case | |
| For Use With | RTH1004 Series | |
| Height | 293mm | |
| Length | 74mm | |
| Width | 201 mm | |
| Standards/Approvals | EN 55011 Class A, IEC/EN/DIN EN 61010-2-033 (R&SRTH1002), EN 61326-2-1 Class A, EN 60068-2-6, UL/CSA 61010-2-030, IEC/EN/DIN EN 61010-1, 4.5.5.3.2, VDE, IP51, Method 516.4, Class 3, 4.5.5.4.1, 4.5.5.3.1 Class 3, EN 60068-2-64, MIL-PRF-28800F, UL/CSA 61010-1, IEC/EN 61326-1 table 2, UL/CSA 61010-2-033 (R&SRTH1002), procedure I, IEC 60529, EN 61326-1, CISPR 11/EN 55011 group 1 Class A, MIL-STD-810E, CCSAUS, IEC/EN/DIN EN 61010-2-030, KC | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Accessory Type Soft Carrying Case | ||
Product Type Oscilloscope Case | ||
For Use With RTH1004 Series | ||
Height 293mm | ||
Length 74mm | ||
Width 201 mm | ||
Standards/Approvals EN 55011 Class A, IEC/EN/DIN EN 61010-2-033 (R&SRTH1002), EN 61326-2-1 Class A, EN 60068-2-6, UL/CSA 61010-2-030, IEC/EN/DIN EN 61010-1, 4.5.5.3.2, VDE, IP51, Method 516.4, Class 3, 4.5.5.4.1, 4.5.5.3.1 Class 3, EN 60068-2-64, MIL-PRF-28800F, UL/CSA 61010-1, IEC/EN 61326-1 table 2, UL/CSA 61010-2-033 (R&SRTH1002), procedure I, IEC 60529, EN 61326-1, CISPR 11/EN 55011 group 1 Class A, MIL-STD-810E, CCSAUS, IEC/EN/DIN EN 61010-2-030, KC | ||
HA-Z220 Soft Carry Bag / RTH-Z4 Hard Shell Carry Case
A choice of either a soft carry bag (125-9479) or a hard shell carrying case (125-9482) for the ScopeRider RTH1002 (125-9462) or RTH1004 (125-9463) multi-channel digital scopes.
Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System
Related links
- Rohde & Schwarz Hard Carrying Case for Use with RTH1012 Series length 74 mm 201 mm
- Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series, RTH1004 Series
- Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series Version 10
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series, Version 10
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series Version 10
- Fluke Soft Carrying Case for Use with 753 Series length 165.1 mm 228.6 mm
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series, RTH1002 Series