Pycom Universal Antenna Kit for use with SiPy, FiPy, LoPy

Subtotal (1 unit)*

Kr. 104,88

(exc. VAT)

Kr. 131,10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 104,88

*price indicative

RS Stock No.:
125-9535
Mfr. Part No.:
Universal Antenna Kit
Brand:
Pycom
Find similar products by selecting one or more attributes.
Select all

Brand

Pycom

Product Type

Development Kit Accessory

For Use With

SiPy, FiPy, LoPy

Standards/Approvals

No

COO (Country of Origin):
CN

Pycom Semiconductor Development Kit Accessoriess


The Pycom antenna is suitable for use in the 868MHz/915MHz LoRa bands. This external antenna is required for the LoPy and SiPy development boards and using without an antenna can damage the device.

The kit includes:

- RF Cable Assemblies RP-SMA (Female) JK-IPEX MHF U. FL 1.13 100MM

- RP-SMA (Male) Tilt Swivel 1/2 Wave Whip antenna

Note

:

An external antenna is required for the LoPy and SiPy development boards and using without an antenna can damage the device.

Features and Benefits


RF Cable Assemblies RP-SMA (Female) JK-IPEX MHF U. FL 1.13 100MM

RP-SMA (Male) Tilt Swivel Whip antenna

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links