Leica Laser Measure Target Plate, Target Plate A4, For Use With Leica Laser Measurement Device

Subtotal (1 unit)*

Kr.546 98 

(exc. VAT)

Kr.683 72 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02. februar 2026
  • Plus 1 unit(s) shipping from 02. februar 2026
  • Plus 15 unit(s) shipping from 03. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 546,98

*price indicative

RS Stock No.:
126-0965
Mfr. Part No.:
Target Plate A4
Brand:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

For Use With

Leica Laser Measurement Device

RoHS Status: Exempted

COO (Country of Origin):
CN

Leica Laser Distance Meter Target Plate


The Leica GZM series Targets Plates are designed to be used when measuring using Leica Laser Measurement Devices.

The Leica GZM26 (RS Stock no: 126-0965 )Target Plate is a 2-sided target plate that aids in the measurement of non-reflective surfaces. The gray side is intended for shorter distances and the brown side is designed for measurement of longer distances. This item is approximately 210 x 297mm.

The Leica GZM27 (RS Stock no: 126-0966 ) is a Target Plate designed specially designed to in-corner use. A4 plate size is perfect to use at any distances.

The Leica GZM30 (RS Stock no: 126-0967 ) is a perfect plate for floor measurings. A solid stand ensures easy and comfortable operation. Size: 247 x 197mm.

Related links