Weller Soldering Accessory Soldering Iron Replacement Glass Tube, for use with WXDP120 Desolder Iron

Subtotal (1 box of 4 units)*

Kr. 415,96

(exc. VAT)

Kr. 519,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 30 March 2026
  • Plus 71 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 415,96Kr. 103,99

*price indicative

RS Stock No.:
126-8833
Distrelec Article No.:
304-22-261
Mfr. Part No.:
T0058765778N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Soldering Iron Replacement Glass Tube

For Use With

WXDP120 Desolder Iron

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
MX

Weller Glass Tube And Strap for WXDP 120


Introducing the Weller Glass Tube with film designed to be used with the WXDP 120 Desoldering Iron (764-2894). Made from a high-quality glass these tubes are ideal for professional applications. The glass tubes used with compatible filters prevent solder from being sucked into the vacuum tubing and pump.

Features and Benefits:


• High-quality Glass Collection Tubes for use with Weller WXDP 120 Desoldering Iron (764-2894)

• Made from high-quality glass suitable for professional applications

• Combined with filter prevent solder from entering a vacuum tube and pump

• Compatible with D17 high-temperature resistant cotton filters

• Glass inner diameter: 17 mm

FAQs:


How many glass tubes do I get in the set?

Glass tubes are supplied in packs of 4.

Do you stock compatible filters?

Yes, compatible D17 filters are 126-8832

Spares & Replacements - Weller


Related links