SEGGER 8.08.01 J-Link ARM-14 Adapter Adapter for use with J-Link Probes

Bulk discount available

Subtotal (1 unit)*

Kr. 1 069,98

(exc. VAT)

Kr. 1 337,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 1 069,98
5 - 9Kr. 1 016,44
10 +Kr. 984,41

*price indicative

RS Stock No.:
131-1330
Mfr. Part No.:
8.08.01 J-Link ARM-14 Adapter
Brand:
SEGGER
Find similar products by selecting one or more attributes.
Select all

Brand

SEGGER

Product Type

Development Kit Accessory

Accessory Type

Adapter

For Use With

J-Link Probes

Standards/Approvals

No

J-Link ARM7/9/11 14-Pin Adapter


The J-Link 14-Pin Adapter allows J-Link to work with ARM7/9/11 target processors. It is not needed with most new evaluation boards.

Supported Probes


• J-Link BASE 131-1319, J-Link PLUS, J-Link PRO, J-Link ULTRA+, J-Link EDU, Flasher ARM, Flasher Portable

Features


• Input from J-Link probe via 20-pin 0.1in socket

• Output to Target via 14-pin 0.1in JTAG connector

Related links