- RS Stock No.:
- 134-6447
- Mfr. Part No.:
- 410-106
- Brand:
- Digilent
Available to back order for despatch when stock is available
Added
Price Each
Kr. 164,87
(exc. VAT)
Kr. 206,09
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 164,87 |
5 - 9 | Kr. 158,21 |
10 - 24 | Kr. 147,21 |
25 + | Kr. 143,54 |
- RS Stock No.:
- 134-6447
- Mfr. Part No.:
- 410-106
- Brand:
- Digilent
Legislation and Compliance
Product Details
Pmod HB5 2A H-bridge Driver
The Pmod HB5 features a full H-Bridge driver circuit for driving a brushed DC motor from the system board. Functionally identical to the Pmod HB3, it differs in that the motor connection is a 6-pin JST socket compatible with Digilent motor/gearboxes (Example: RS 134-6440).
• Drives a brushed DC motor up to +12V @ 2A
• Logic-level Direction select input pin
• Logic-level PWM Speed control input pin
• 6-pin JST connector for direct connection to Digilent motor/gearboxes
• Screw terminals for motor power supply
• 6-pin Pmod port with GPIO interface
• Follows Digilent Pmod Interface Specification Type 5
• Dimensions: 20 x 30mm
Specifications
Attribute | Value |
---|---|
Kit Classification | Shield |