- RS Stock No.:
- 134-8798
- Mfr. Part No.:
- 172877-0002
- Brand:
- Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 350)
Kr. 10,226
(exc. VAT)
Kr. 12,782
(inc. VAT)
Units | Per unit | Per Bag* |
350 - 700 | Kr. 10,226 | Kr. 3 579,10 |
1050 - 1750 | Kr. 8,17 | Kr. 2 859,50 |
2100 + | Kr. 7,352 | Kr. 2 573,20 |
*price indicative |
- RS Stock No.:
- 134-8798
- Mfr. Part No.:
- 172877-0002
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex ValuSeal™ Plug and Receptacle Housings
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and cost. With a compact 4.00 mm pitch, the Valuseal range provides greater design flexibility for applications where space is at a premium. Connectors are made up from a 2 pole plug and 2 pole receptacle housings and crimps. Pre-crimped leads are also available, see typical part number 134-8802 and range for options.
Features and Benefits
• IP65 rated
• 1 piece housing
• Positive latching ensuring correct mating
• Compact 4.00 mm pitch
• Integrated wire strain relief
• Crimp and poke wire assemblies
• 1 piece housing
• Positive latching ensuring correct mating
• Compact 4.00 mm pitch
• Integrated wire strain relief
• Crimp and poke wire assemblies
Applications
• Industrial
• Robotic
• Food processing
• Industrial controls
• Consumer Applications
• Washers
• HVAC equipment
• Refrigeration
• Commercial Vehicle
• Forklifts
• Trailers
• Motorcycles
• Internal wiring
• Robotic
• Food processing
• Industrial controls
• Consumer Applications
• Washers
• HVAC equipment
• Refrigeration
• Commercial Vehicle
• Forklifts
• Trailers
• Motorcycles
• Internal wiring
Molex ValuSeal™ Range
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Plug/Socket | Plug |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Housing Material | Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series Number | 172877 |
Series | ValuSeal |