Festo VAEM series 1 bar Serial Interface
- RS Stock No.:
- 136-6948
- Mfr. Part No.:
- VAEM-L1-S-M1-44
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 576,80
(exc. VAT)
Kr. 721,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 576,80 |
*price indicative
- RS Stock No.:
- 136-6948
- Mfr. Part No.:
- VAEM-L1-S-M1-44
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Serial Interface | |
| Series | VAEM | |
| Minimum Operating Pressure | -0.9bar | |
| Voltage | 24V | |
| Display Type | LED | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | In accordance with EU EMC Directive, c CSA us (OL), RCM, CE, c UL us-Recognised (OL) | |
| Suitable Medias | Compressed Air | |
| Connection Type | 44-Pin D-Sub Plug | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Serial Interface | ||
Series VAEM | ||
Minimum Operating Pressure -0.9bar | ||
Voltage 24V | ||
Display Type LED | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals In accordance with EU EMC Directive, c CSA us (OL), RCM, CE, c UL us-Recognised (OL) | ||
Suitable Medias Compressed Air | ||
Connection Type 44-Pin D-Sub Plug | ||
- COO (Country of Origin):
- BG
VAEM Manifold Electrical Interfaces
Multi-pin Plug Connection
• 25 pin 136-6947, 44 pin 136-6948
• Standardised interface for direct connection to the fieldbus by mounting the bus node CTEU or to an IO-Link master via a cable
• Each pin on the multi-pin plug can actuate exactly one solenoid coil
• With 24 valve positions, 48 valve functions can be addressed
• The valves can be switched by means of positive or negative logic
I-Port interface/IO-Link
• 8 valve 136-6931, 16 valve 136-6999, 24 valve 136-7000
• I-Port interface for bus nodes (CTEU)
• IO-Link mode for direct connection to a higher-order IO-Link master
• CANopen, DeviceNet, PROFIBUS, CC-LINK, EtherCAT protocols are supported in connection with the associated CTEU bus node
• The electrical supply/transmission of communication takes place via an M12 plug connector