TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells

Bulk discount available

Subtotal (1 unit)*

Kr. 227,43

(exc. VAT)

Kr. 284,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 991 unit(s) ready to ship
  • Plus 72 unit(s) ready to ship from another location
  • Plus 266 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 227,43
25 - 49Kr. 193,34
50 - 99Kr. 174,92
100 - 499Kr. 159,47
500 +Kr. 143,23

*price indicative

RS Stock No.:
139-1541
Mfr. Part No.:
1-2308272-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cable Clamp

Product Type

D-Sub Connector Accessory

For Use With

Rail D-Sub Backshells

Gender

Female

Material

Zinc Alloy

Standards/Approvals

No

TE Connectivity Cable Clamps for Shielded Rail D-Sub Backshells


A range of strain relief cable clamps for use with TE Connectivity standard rail and Quick Lock all metal shielded back shells. For compatible hoods see typical part numbers 139-0759, 139-1679 and 139-0769. The two part cable clamps offer a simple tool free solution for fast and simple installations. The robust clamps have a ribbed inner surface to prevent cable retention and are secured by tightening the zinc plated M2.5 screws. Cable clamps are available in a range of sizes to suit most cable diameters, refer to data sheet for size calculations.

Features and Benefits


• Robust construction

• Two parts for easy tool free installation

• Ribbed inner surface preventing cable retention

• Fits Standard and Quick Lock Rail back shells

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells


Related links