Siretta N Type, SMA Series, 15 m, LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 bag of 1 unit)*

Kr. 812,22

(exc. VAT)

Kr. 1 015,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +Kr. 812,22

*price indicative

RS Stock No.:
140-8019
Mfr. Part No.:
ASMN1500A058L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

LLC200A

Outside Diameter

5mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.15 dB

Cable Length

15m

Standards/Approvals

RoHS

Jacket Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Core Strands

19

Series

N Type, SMA

SMA Male to N-Type Female LLC200A Coaxial Cables, Siretta


Available in two cable lengths with an SMA Male connector and an N-Type Female connector:

ASMN500A058L13 - 5 m cable (124-8842)

ASMN1000A058L13 - 10 m cable (124-8843)

ASMN1500A058L13 - 15 m cable (140-8019)

ASMN2000A058L13 - 20 m cable (140-8020)

Cable Specifications

Impedance: 50 Ω

Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64

Cable: LLC200A

Operating Frequencies: Up to 6 GHz

Dimensions

Core: 0.94 mm copper wire

Insulator: 2.79 mm GAS-FPE

Shield: tinned copper braid

Jacket: 4.95 mm PVC

Siretta Coaxial Cables


Related links