RS PRO Audio, Video Audio/Video 16 Port Patch Panel, 1 U Rack Height

Bulk discount available

Subtotal (1 unit)*

Kr. 649,24

(exc. VAT)

Kr. 811,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 649,24
5 +Kr. 584,31

*price indicative

RS Stock No.:
143-8917
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Patch Panel

Sub Type

Audio/Video

Connector Type

Audio, Video

Number of Ports

16

Rack Height

1U

Material

Steel

Standards/Approvals

RoHS

RS PRO XLR 16 Port Audio, Video Patch Panel, 1U Rack Height


This patch panel from RS PRO is designed to fit in a standard server or wiring rack. It has 16 holes for feedthrough XLR (External Line Return) connectors, allowing for easy connection of audio equipment to existing fitted cabling. Above the holes, there's a replaceable paper strip for labelling, making it easy for you to identify which connector goes to which part of the building. The panel has M3 mounting holes, making it simple to fit to the rack. The panel is made out of steel to ensure durability and longevity.

The product is typically used in a theatre or music venue where multiple microphones or speakers need to be connected to a central point. It's also suitable for other applications involving permanent cable runs behind the walls.

Features and Benefits


• XLR connector type

• 16 ports

• Rack height of 1 U (rack unit)

• Audio and video type

Related links