Hager DIN Rail Impulse Relay, 230 V Coil, 16 A Switching Current, SPDT
- RS Stock No.:
- 144-4892
- Mfr. Part No.:
- EPN051
- Brand:
- Hager
Subtotal (1 unit)*
Kr. 729,41
(exc. VAT)
Kr. 911,76
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 729,41 |
*price indicative
- RS Stock No.:
- 144-4892
- Mfr. Part No.:
- EPN051
- Brand:
- Hager
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
| Brand | Hager | |
| Product Type | Impulse Relay | |
| Coil Voltage | 230 V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Switching Voltage | 250 V | |
| Switching Current | 16 A | |
| Impulse Duration | 0.1s | |
| Standards/Approvals | No | |
| Height | 83mm | |
| Length | 58mm | |
| Width | 8.8 mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Impulse Relay | ||
Coil Voltage 230 V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Switching Voltage 250 V | ||
Switching Current 16 A | ||
Impulse Duration 0.1s | ||
Standards/Approvals No | ||
Height 83mm | ||
Length 58mm | ||
Width 8.8 mm | ||
- COO (Country of Origin):
- CH
Hager Latching Relays
Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.
Features and Benefits
• Designed to receive one or more auxiliary contacts
• Coil voltage 230 V
Note
Stock no. 144-4892 and 144-4899 are auxiliary contacts for remote signalling.
Standards
EN 60669-1, EN 60669-2.
Related links
- Hager DIN Rail Impulse Relay 16 A Switching Current
- Eaton DIN Rail Impulse Relay 16 A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16 A Switching Current
- Eaton DIN Rail Impulse Relay 16 A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16 A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16 A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16 A Switching Current, 3PST
- Eaton DIN Rail Impulse Relay 16 A Switching Current, 2 NO/2 NC