Hager Auxiliary Contact, 2 Contact, 1 NO/1 NC, ESC080, DIN Rail, 6 A, 230V ac, ESC080

Subtotal (1 unit)*

Kr. 756,98

(exc. VAT)

Kr. 946,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 756,98

*price indicative

RS Stock No.:
144-4899
Mfr. Part No.:
ESC080
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

ESC080

Mount Type

DIN Rail

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage

230V ac

Minimum Operating Temperature

-10°C

Operational Current Ie

6A

Rated Insulation Voltage Ui

240V

Mechanical Durability

1000000Operations

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
PL

Hager Latching Relays


Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.

These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.

Features and Benefits


• Designed to receive one or more auxiliary contacts

• Coil voltage 230 V

Note

Stock no. 144-4892 and 144-4899 are auxiliary contacts for remote signalling.

Standards

EN 60669-1, EN 60669-2.

Related links