Hager, 2 Contact, HXA, HXA025H

Subtotal (1 unit)*

Kr. 1 114,14

(exc. VAT)

Kr. 1 392,68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 114,14

*price indicative

RS Stock No.:
144-4941
Mfr. Part No.:
HXA025H
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Contacts

2

Series

HXA

COO (Country of Origin):
MY

Hager x160 / x250 Auxiliary Contacts


These auxiliary contacts are for use with the Hager x160 and x250 molded case circuit breakers (MCCBs).

Features and Benefits


• 1NO+1NC

• 125 V ac or 250 V ac

• Alarm contacts (144-4940 and 144-4942)

• Low level (144-4941 and 144-4942)

Related links