Rohde & Schwarz RT-Z Series RT-ZP05 Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, BNC Connector

Subtotal (1 unit)*

Kr. 2 917,20

(exc. VAT)

Kr. 3 646,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 917,20

*price indicative

RS Stock No.:
144-8209
Distrelec Article No.:
300-82-425
Mfr. Part No.:
RT-ZP05
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

500MHz

Maximum Common Mode Input Voltage

300Vrms

Connector Type

BNC

Model Number

RT-ZP05

Number of Probes

1

Safety Category Level

CAT III, CAT IV, CAT II

Series

RT-Z

Standards/Approvals

IEC, RoHS, CE, WEEE, EN 61010031

Rise Time

0.7ns

COO (Country of Origin):
CN

R&S RT-ZP03 and ZP05 Passive Probes


Passive probes are standard accessories for Rohde & Schwarz oscilloscopes. They automatically detect the attenuation factor, and their springloaded tips make them precise to use.

Choice:


Passive probe 1:1 (10MHz) 10:1 (300MHz) - RT-ZP03 RS 144-8208

Passive probe 10:1 (500MHz) double pack - RT-ZP05 RS 144-8209

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System


Related links