RS PRO LR6 Series Blue Continuous Effect LED Beacon, LED Bulb 24V, DC
- RS Stock No.:
- 145-726
- Brand:
- RS PRO
Subtotal (1 box of 1 unit)*
Kr. 457,90
(exc. VAT)
Kr. 572,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 82 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 457,90 |
*price indicative
- RS Stock No.:
- 145-726
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Series | LR6 | |
| Product Type | LED Beacon | |
| Component Type | LED | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 45mA | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/UKCA, RoHS | |
| Height | 50mm | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series LR6 | ||
Product Type LED Beacon | ||
Component Type LED | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 45mA | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/UKCA, RoHS | ||
Height 50mm | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- ID
RS PRO Signal Tower- Light Module - Blue
Enhance your RS PRO 24V signal tower performance with our newly re-designed RS PRO LED light modules. These beacons provide brilliant, even LED light, ensuring visibility at greater distances. The innovative "Twist and Lock" system allows for effortless customisation, making it easier to adapt your RS PRO 24 V signal tower to your specific needs.
Features and Benefits
Dimensions
Variant Available Separately
Compatibility
Related links
- RS PRO LR6 Series White Continuous Effect LED Beacon DC
- Werma Blue Continuous Effect LED Bulbs AC/DC
- Pfannenberg 282503760 Series Blue Continuous Effect Signal Tower AC/DC, IP54
- Werma KS50 Series Blue Continuous Effect Flashing Light Element AC/DC, IP54
- Eaton Blue Series Blue Continuous Effect Light Module AC/DC, IP66
- RS PRO LR6 Series Buzzer DC
- Werma Blue Continuous Effect LED Bulbs AC
- Werma Blue Continuous Effect LED Bulbs AC