RawlPlug Stainless Steel Shield Anchor M8 x 125 mm

Subtotal (1 bag of 25 units)*

Kr. 430,32

(exc. VAT)

Kr. 537,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 430,32Kr. 17,213

*price indicative

RS Stock No.:
154-2562
Mfr. Part No.:
RBP2-M08/60W
Brand:
RawlPlug
Find similar products by selecting one or more attributes.
Select all

Brand

RawlPlug

Thread Size

M8

Product Type

Shield Anchor

Sub Type

Anchor Bolt

Length

125mm

Maximum Fixing Thickness

60mm

Material

Stainless Steel

Finish

Black Zp, Nickel Plated, Black, Zinc Plated

Standards/Approvals

DIN 963, DIN 965T, DIN 964, ISO 7379, DIN 912, DIN 85, ISO 7380, DIN 7985, DIN 84, DIN 965, DIN 933, DIN 7985T, DIN 916, DIN 931

RoHS Status: Not Applicable

COO (Country of Origin):
PL

RawlPlug R-RBP2 Rawlbolt Mechanical Expanding Shield Anchor Plug Projecting Bolt.


From RawlPlug this is the R-RBP2 model of Rawlbolt expanding shield anchor plugs, the bolt projecting series ideal for use with cracked and non-cracked concrete. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBP2 is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. The RBP2 series is also recommended with applications that require resistance to fire. This mechanical shield anchor projecting bolt is truly all purpose making it one of the most popular projecting bolts available.

Features and Benefits.


  • R-RBP2 Rawlbolt Mechanical Shield Anchor.

  • Projecting bolt.

  • All-purpose.

  • Recommended for applications when fire resistance is necessary.

  • Expanding (3-pieces).

  • Maximum safety and optimal load.

  • Diameters available from M6 to M20.

  • For use in any substrate.

  • For use in cracked and non-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics.

  • Typical R-RBP2 Rawlbolt Mechanical Shield Anchor Projecting Bolt Fixings Applications.


  • Roller shutter doors.

  • Fire doors.

  • Structural steel work.

  • Security grills.

  • Heavy machinery.

  • Pipework and ductwork supports.

  • Material the R-RBP2 Rawlbolt Projecting Bolt Masonry Anchors are Compatible with?


    Approved for use in:;
  • Cracked concrete C20/25-C50/60.

  • Non-Cracked concrete C20/25-C50/60.

  • Unreinforced concrete.

  • Reinforced concrete.

  • Solid clay brick ≥ 20MPa.

  • Hollow Lightweight Concrete Block LAC 5 ≥ 5MPa.

  • Hollow Sand-lime Brick ≥ 15MPa.

  • Concrete hollow floor block (Teriva).

  • Hollow-core Slab C20/25.

  • Hollow-core Slab C30/37-C50/60.

  • Not suitable for Cavity wall or plasterboard wall fixing.

  • R-RBP2 Rawlbolt Threaded Projecting Bolt Anchors Fixings Available?


  • Stock number 1542560, RBP2, M8, Projecting Bolt, 14 mm x 75 mm.

  • Stock number 1542561, RBP2, M8, Projecting Bolt, 14 mm x 90 mm.

  • Stock number 1542562, RBP2, M8, Projecting Bolt, 14 mm x 125 mm.

  • Stock number 1542563, RBP2, M10, Projecting Bolt, 16 mm x 90 mm.

  • Stock number 1542565, RBP2, M10, 1 Projecting Bolt, 16 mm x 135 mm.

  • Stock number 1542568, RBP2, M12, Projecting Bolt, 20 mm x 170 mm.

  • How to use the R-RBP2 Rawlbolt Projecting Bolt Anchors?


  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blow pump).

  • Remove the nutbolt and washer.

  • Insert the anchor into the drilled hole and gently tap into the hole till it is flush with the surface.

  • Position the fixture over the projecting bolt.

  • Add the washer and nut, tighten the fixing carefully, only to the recommended torque.

  • Related links