SMC NPN Solid State Pneumatic Switch, D-M9 Series, 28V dc, with LED indicator

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-798
Mfr. Part No.:
D-M9NL
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

28V dc

Operation

NPN

Compatible With

C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC

LED Indicator

Yes

Voltage Drop

<=0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Non Compliant with RoHS

COO (Country of Origin):
FR

SMC Solid State Switch


The SMC D-M9 series solid-state switch has a load voltage of 28VDC with a maximum load current of 40mADC. The switch has 3-wire NPN output with a 3000mm lead wire length. It has an internal drop voltage of 0.8VDC with a red LED indicator light.

Features and Benefits


Operating temperature ranges between -10°C and 60°C
Flexibility is 1.5 times more as compared to the conventional products
Normally open contacts
Eliminates harnessing work by using a cable with pre-wired connector specification

Applications


Relays
PLCs
IC circuits

Certifications


IP67 rated
CE certified
UL approved

Related links