Weller T0051304299N Desoldering Adapter

Subtotal (1 unit)*

Kr.912 80 

(exc. VAT)

Kr.1 141 00 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 912,80

*price indicative

RS Stock No.:
162-8097
Mfr. Part No.:
T0051304299N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

DS 7EC

Type

Desoldering Adapter

RoHS Status: Exempted

Soldering and desoldering iron for Weller equipment


A complete range of tools for Weller equipment.

HAP3 hot air pencil for WHA 700
230 V/700 W hot air pencil, free from electrostatic potential. For soldering and desoldering SMD components

HAP2 hot air pencil for WHA 2000
230 V/700 W hot air pencil, free from electrostatic potential. For soldering and desoldering SMD components

LR-82 soldering iron
24 V/80 W soldering iron for high mass soldering. Temperature is controlled electronically with a built-in dual sensor. Supplied with KH-80 stand.

WSP80 soldering iron
80 W soldering iron.

MPR 80 soldering pencil kit
80 W soldering pencil — adjustable tip can be positioned to increase visibility. Supplied with KH25P stand

MPR 80 soldering pencil
80 W soldering pencil — adjustable tip can be positioned to increase visibility.

DS-7 EC desoldering attachment
Manual vacuum pump to be used with LR 20//21 irons.

DIL 16 WGEC desoldering tip
For LR 20//21 soldering irons. Suitable to use for desoldering DIL integrated circuits. The precise positioning of the grooves allows quick desoldering.

LS25 bar cleaning stone for soldering tips
Accessory to protect against the oxidisation of tips and nozzles.

Antiblock paste
To prevent seizing and threads from being burnt on the DS series desoldering nozzles

TIPACTIVATOR deoxidising paste
For soldering tips and nozzles.


Station Irons - Weller

Related links