- RS Stock No.:
- 163-205
- Mfr. Part No.:
- 22.1203+ 22.2380-27
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-205
- Mfr. Part No.:
- 22.1203+ 22.2380-27
- Brand:
- Staubli
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Stackable Plug, CAT II - SLS425-SE/Q Series
Lantern style spring contacts, shielded by fixed, non-retractable shrouds
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A
Standards
IEC1010
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 56.3mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Polyamide |
- RS Stock No.:
- 163-205
- Mfr. Part No.:
- 22.1203+ 22.2380-27
- Brand:
- Staubli