JST Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Subtotal (1 bag of 8000 units)*

Kr. 2 024,00

(exc. VAT)

Kr. 2 528,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
8000 +Kr. 0,253Kr. 2 024,00

*price indicative

RS Stock No.:
165-7927
Mfr. Part No.:
BPHD-002T-P0.5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Female

For Use With

PA, PBV and PHD Connector Housings

Current

3A

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

JST PHD Series Crimp Contacts


JST’s range of PHD series crimp contacts for use in PHD 2.0mm series crimp receptacle housings are a robust and reliable connection method for a range of application. These crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept wire size ranges of 28-24 AWG or 26-22 AWG.

PHD Series

918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack

165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag

918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack

165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag

688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack

688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack

A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.

An extraction tool is also available, see stock number 688-0871.

2.0mm Wire to Board JST - PHD Series


The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.

Related links