DeWALT 25.4mm Staples 540 Per pack

Subtotal (1 unit)*

Kr.153 30 

(exc. VAT)

Kr.191 62 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 03. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 153,30

*price indicative

RS Stock No.:
172-926
Mfr. Part No.:
DRS18100-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Staple Length

25.4mm

Staple Size

1 longueur de jambe

Pack Quantity

540

RoHS Status: Exempted

COO (Country of Origin):
US
The DeWALT Insulated Crown Staples are designed for installation of electric cables in wood applications. With a specialized coating to improve staple retention, these insulated staples are perfect for cables up to 10mm in size. The integrated belt hook and jam clearing feature make it convenient for use in various electrical projects.

  • Specialized coating for improved staple retention

  • Suitable for cables up to 10mm

  • Integrated belt hook for convenience

  • Jam clearing feature for uninterrupted use

  • Nail length of 19mm for secure installation

  • Sold in boxes of 540 staples

Note

Compatible with the DeWALT DCN701N-XJ Stapler 173-382

Related links