KEMET C4AQ Film Capacitor, ±5 %, 40 μF 650 V dc, PCB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4360
Mfr. Part No.:
C4AQCBW5400A3LJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Film Capacitor

Capacitance

40μF

Mount Type

PCB

Packaging

Box

Tolerance

±5 %

Series

C4AQ

Rated DC Voltage

650 V dc

Lead Pitch

37.5mm

Automotive Standard

AEC-Q200

Terminal Type

Radial

Lead Length

6mm

Application

DC Link

Equivalent Series Resistance ESR

2.8mΩ

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

VDE 0560, EN 61071, IEC 61071

Length

42mm

Width

30 mm

Height

45mm

Lead Diameter

1.2mm

Dissipation Factor

0.02%

COO (Country of Origin):
CN
The KEMET C4AQCBW5400A3LJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing

Low loss

High ripple current

High capacitance density

High contact reliability

Related links