KEMET 1000μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - PEG124MJ410AQL1

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-4413
Mfr. Part No.:
PEG124MJ410AQL1
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 Dia. x 37mm

Length

37mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Maximum Operating Temperature

+125°C

Lifetime

6000h

Lead Pitch

43mm

Series

PEG124

Leakage Current

1.898 mA

Polarised

Polar

Equivalent Series Resistance

90mΩ

Ripple Current

9.2A

Tolerance

-10 → +30%

The KEMET PEG124MJ410AQL1 is axial Aluminium Electrolytic Capacitors PEG124 is an electrolytic capacitor with very long-life and outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation.

Operating temperature of +125°C and +105°C
Very long life, up to 27, 500 hours at +105°C
Low ESR
Low ESL
Polarized all-welded design