RS PRO Clevis Pin, For Use With Cylinder Mounting

Subtotal (1 unit)*

Kr. 102,75

(exc. VAT)

Kr. 128,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 102,75

*price indicative

RS Stock No.:
176-1579
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

Cylinder Mounting

Product Type

Clevis Pin

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Clevis Pin - Steel


With RS PRO Clevis Pins, you can complete your pneumatic cylinder & actuator projects with ease. Our steel bore pins are specially made to provide a pivot point in a mechanism and to secure two objects together. With the Seeger or Circlip included, our Clevis Pins are super easy to install and will make your projects hassle-free like never before. Get RS PRO Clevis Pins and complete your pneumatic cylinder & actuator projects quickly and efficiently.

Features and Benefits


  • Bore pin with circlip

  • Ring acts as a spring and exerts constant pressure on the pin, preventing it from slipping out of place.

  • Easy disassembly and reassembly

  • Material: Steel

  • RS PRO Clevis Pins Diameter Variants – Available Separately


  • Dia.32 mm, RS stock no: 176-1593

  • Dia.40 mm, RS stock no: 176-1592

  • Dia.50 mm, RS stock no: 176-1591

  • Dia.63 mm, RS stock no: 176-1579

  • Dia.80 mm, RS stock no: 176-1589

  • Dia.100 mm, RS stock no: 176-1599

  • Applications


  • Pneumatic Cylinder & Mountings

  • Related links