RS PRO Channel Nut, M6, Nut Base Dimensions 6 x 19mm

Subtotal (1 bag of 10 units)*

Kr.90 85 

(exc. VAT)

Kr.113 56 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship
  • Plus 800 unit(s) ready to ship from another location
  • Plus 2 800 unit(s) shipping from 04. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +Kr. 9,085Kr. 90,85

*price indicative

RS Stock No.:
176-6942
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M6

Nut Base Dimensions

6 x 19mm

RoHS Status: Exempted

COO (Country of Origin):
IN

RS PRO Plain Channel Nuts


RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These plain channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.

How do they work?


Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.

How do you choose the right channel nuts?


Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. Our plain channel nuts are available in the most common sizes, M6 to M12 and are made from zinc plated material. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.

Also known as;


  • Back Nuts

Features and Benefits


  • Commonly used for fitting brackets to channel/strut

  • Materials: Zinc plated

  • Ideal for internal and external applications

  • Thread sizes: M6 to M12

RS PRO Plain Channel Nut Variants



Applications


  • Fabrication

  • Shelving

  • Lifting & Support Systems

Related links