- RS Stock No.:
- 177-0149
- Mfr. Part No.:
- 728-7133
- Brand:
- Dorgard
38 In stock for same day dispatch
Added
Price Each
Kr. 1 765,90
(exc. VAT)
Kr. 2 207,38
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 765,90 |
- RS Stock No.:
- 177-0149
- Mfr. Part No.:
- 728-7133
- Brand:
- Dorgard
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Dorgard SmartSound™
Dorgard SmartSound is a wireless solution for legally holding open fire doors, automatically releasing them to close when a fire alarm sounds. SmartSound technology means the door units are not triggered by the noise of a vacuum cleaner.
Benefits
New SmartSound technology — not triggered by vacuum cleaners
Three-year battery life (2 x LR14 C-size batteries included) and three-year warranty
205mm(H) x 195mm(W) x 45mm(D)
Carpet friendly — leaves no marks
Can be fitted to any door up to 160kg in weight and 1600mm wide
Suitable to up to 60-minute fire doors
EN1155, EN1634, EMC Directive, Radio Equipment Directive, CE Marked
Suitable for Category B installations under BS7273-4 2015
ABS plastic housing
No programming, just fit and forget
Installed in under five minutes
Three-year battery life (2 x LR14 C-size batteries included) and three-year warranty
205mm(H) x 195mm(W) x 45mm(D)
Carpet friendly — leaves no marks
Can be fitted to any door up to 160kg in weight and 1600mm wide
Suitable to up to 60-minute fire doors
EN1155, EN1634, EMC Directive, Radio Equipment Directive, CE Marked
Suitable for Category B installations under BS7273-4 2015
ABS plastic housing
No programming, just fit and forget
Installed in under five minutes
How Dorgard SmartSound works
Wireless technology — battery powered
Fire doors can be held open at any angle
Responds when alarm is activated
As soon as alarm is activated, the plunger is released and the door will close
Alternative products
Also available in white (177-0150)
Specifications
Attribute | Value |
---|---|
Accessory Type | Automatic Fire Door Hold |
- RS Stock No.:
- 177-0149
- Mfr. Part No.:
- 728-7133
- Brand:
- Dorgard