Teledyne LeCroy Oscilloscope Probe, Logic Type
- RS Stock No.:
- 177-1288
- Distrelec Article No.:
- 301-18-740
- Mfr. Part No.:
- T3DSO2000-LS
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
Kr. 6 784,03
(exc. VAT)
Kr. 8 480,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 784,03 |
*price indicative
- RS Stock No.:
- 177-1288
- Distrelec Article No.:
- 301-18-740
- Mfr. Part No.:
- T3DSO2000-LS
- Brand:
- Teledyne LeCroy
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
| Brand | Teledyne LeCroy | |
| Probe Type | Logic | |
| Product Type | Oscilloscope Probe | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Logic | ||
Product Type Oscilloscope Probe | ||
Teledyne LeCroy Oscilloscope T3DSO2000 Series MSO Logic Probe
The Teledyne LeCroy T3DSO2000-LS oscilloscope probe is a 16-channel logic probe. These probes are intended for use with the T3DSO2000 series oscilloscopes. The T3DSO2000-MSO software option (177-1289) must also be ordered to activate the MSO functionality.
Features and Benefits
Applications
Accessories
T3DSO2000 MSO Oscilloscope Software (1771289)
Related links
- Teledyne LeCroy Oscilloscope Probe Ground Lead Connector
- Teledyne LeCroy T3DSO1000 Series T3DSO1000-LS Oscilloscope Probe Logic Analyzer Lead Type 10:1, Banana
- Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe 30 MHz BNC Connector
- Teledyne LeCroy CP031 Oscilloscope Probe 100 MHz
- Teledyne LeCroy CP500 Oscilloscope Probe 2 MHz
- Tektronix P6616 Oscilloscope Probe, Logic Type
- Teledyne LeCroy CP150-6M Oscilloscope Probe 5 MHz
- Teledyne LeCroy HVFO108 Oscilloscope Probe 60 MHz, USB Connector