KEMET C87 Film Capacitor, ±5 %, 15 μF 470V ac, Through Hole

Bulk discount available

Subtotal (1 bag of 62 units)*

Kr. 5 759,738

(exc. VAT)

Kr. 7 199,688

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
62 - 124Kr. 92,899Kr. 5 759,74
186 +Kr. 88,627Kr. 5 494,87

*price indicative

RS Stock No.:
181-0250
Mfr. Part No.:
C878BF35150AA0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Film Capacitor

Capacitance

15μF

Mount Type

Through Hole

Tolerance

±5 %

Rated AC Voltage

470V ac

Packaging

Bag

Series

C87

Lead Pitch

13.4mm

Automotive Standard

No

Lead Length

6.3mm

Application

Motor Run

Minimum Operating Temperature

-25°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

78mm

Height

78mm

Standards/Approvals

CQC, IEC, UL, VDE

Width

40mm

Dissipation Factor

0.002%

Lead Diameter

0.8mm

Package/Case

Cylindrical Aluminium Case

C87 is a polypropylene metallized film, with a cylindrical aluminium can-type construction filled with resin. It uses faston, plastic deck or cable terminals, and an overpressure safety device. Applications: Typical applications include motor run S2 safety class: single-phase motors, low power electric motors and compressors.

Self-healing

Rated frequency of 50 Hz and 60 Hz

High capacitance density

Safety device protection

Related links