RS PRO 1.5 mm RS-YK Female Crimp Contact, 10A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm²

Subtotal (1 pack of 10 units)*

Kr. 124,72

(exc. VAT)

Kr. 155,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 02 June 2026
  • Plus 300 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 12,472Kr. 124,72

*price indicative

RS Stock No.:
181-1471
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heavy Duty Power Connector Contact

Series

RS-YK

Accessory Type

Crimp Contact

Current

10A

Contact Plating

Gold

Contact Material

Brass

Termination Type

Crimp

Voltage

500V

Standards/Approvals

No

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

0.75mm²

Gender

Female

Size

1.5 mm

The RS PRO Heavy duty power connector contacts is a crimp contact with wire size of 0.75mm² and 5A of current rating.

Plating Material: Brass with gold plating

Gender: Female

Related links