Aquarius Black Plastic Toilet Roll Dispenser, 191 mm x 139 mm x 309mm

Subtotal (1 unit)*

Kr. 400,75

(exc. VAT)

Kr. 500,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 400,75

*price indicative

RS Stock No.:
181-6566
Mfr. Part No.:
7191
Brand:
Aquarius
Find similar products by selecting one or more attributes.
Select all

Brand

Aquarius

Product Type

Toilet Roll Dispenser

Colour

Black

Single Or Dual

Single

Material

Plastic

Height

139mm

Depth

191mm

Width

309mm

Series

AQUARIUS

Wall Mount

Yes

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

Aquarius, 7191, Small Roll Toilet Tissue Dispenser, Black, 1 x 1 Dispenser


Innovative and stylish, paired with exceptional performance, choose Aquarius Dispensers. Part of a coordinated washroom range, designed to work in perfect harmony with Kleenex and Scott Toilet Tissue Rolls. The Aquarius Small Roll Toilet Tissue Dispenser makes an ideal solution where space is limited, helping to create a feeling of home away from home. With easy loading, it offers a smart, hygienic solution when you need it most. Robust and lockable, it has a sleek and smooth rounded design with no dirt traps, allowing an easy, one-wipe-clean. Also available in white (code 6992). Dispenser size 18cm (L) x 29.8cm (W) x 12.8cm (D). Compatible with, recommended: 8484, 8475, 8538. Also compatible with: 8597. 1 x Aquarius Small Roll Toilet Tissue Dispenser - Black

Features and Benefits


1 x Aquarius Small Roll Toilet Tissue Dispenser - Black

An ideal solution where space is limited, helping to create a feeling of home away from home.

Easy loading, it offers a smart, hygienic solution when you need it most.

Robust and lockable, it has a sleek and smooth rounded design with no dirt traps, allowing an easy, one-wipe-clean.

Compatible with, recommended: 8484, 8475, 8538. Also compatible with: 8597.

Compatible with;


Kleenex® Standard Size Toilet Roll 8477 - 2 Ply Toilet Paper - 36 Rolls x 210 White Toilet Tissue Sheets (7,560 Sheets Total); RS stock no: 2138238

Hostess™ Standard Roll Toilet Tissue 8653 - 36 rolls x 320 white, 2 ply sheets (11,520 sheets); RS stock no: 1612540

Kleenex® Standard Size Toilet Roll 8484 - 4 Ply Toilet Paper - 24 Rolls x 160 White Toilet Tissue Sheets (3,840 sheets); RS stock no: 4951508

Related links