RS PRO USB Cable, Male USB Type C to Male, USB 2.0 USB Type A, Black, 1 m
- RS Stock No.:
- 182-8848
- Distrelec Article No.:
- 304-05-400
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 70,60
(exc. VAT)
Kr. 88,25
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 214 unit(s) ready to ship
- Plus 539 unit(s) ready to ship from another location
- Plus 1 600 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 70,60 |
*price indicative
- RS Stock No.:
- 182-8848
- Distrelec Article No.:
- 304-05-400
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 20 V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 20 V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO Male USB C to Male USB 2.0 Type A USB Cable
From RS PRO, comes a high-quality male USB A to male mini USB B USB cable. Constructed to industry standards, this USB has been designed to link devices such as tablets and mobile phones to computers making it a fantastic solution.
Features and benefits
Applications
These USB C to USB A cables are compatible with many portable applications such as;
What is the advantage of USB C?
USB C features a smaller connector can hold more power which in turn can be used to charge larger devices like laptops or large tablets. It is also symmetrical this allows you to plug the connector in either way up.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Small Pack Size: 182-8848
Large Pack Size: 251-3300
Related links
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB Type A 5 m
- RS PRO USB Cable USB 2.0 USB Type A 200 mm
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 2.1 m
- RS PRO USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 250 mm
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 120 mm