RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, White, 800 mm
- RS Stock No.:
- 182-8855
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 37,07
(exc. VAT)
Kr. 46,34
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 430 unit(s) ready to ship
- Plus 138 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 37,07 |
*price indicative
- RS Stock No.:
- 182-8855
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IC Socket USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO 80cm USB 2.0 A Male to USB 2.0 A Male - White
This high quality USB cable from RS PRO features a USB 2.0 A male connector at either end of the cable, offering exceptional quality and reliability suitable for a wide range of applications. With the addition of USB 2.0, the cable can achieve speeds of up to 480 Mbit/s. The cable flex features copper wire conductors and drain wire with an aluminium braid for shielding, ensuring a high performance USB cable. The internal wires are enclosed in a white PVC sheath offering excellent durability and corrosion resistance, whilst remaining flexible enough to accommodate cable management solutions. Both connectors are manufactured from nickel and feature strain relief to prevent the cable splitting whilst offering optimum performance and protection. This high performance USB cable is ideal for connecting various devices together that require charging, power or data to be transferred.
Features and benefits
• USB 2.0 offering speeds of up to 480 Mbit/s
• White PVC sheath offering excellent durability and protection
• Shielded, Braided and Drain
• Gold contacts
• Nickel connectors with strain relief offering a reliable connection
• Suitable for a wide range of applications
Application
USB A male to A male cables are available in a wide range of lengths and colours and can be used for charging, providing power and transferring data between a variety of devices. USB A male to A male cables can include connectors and protective jackets or sheath made from a variety of materials including nickel, gold, PVC and more.
USB cables are commonly used to connect devices to a computer or other USB peripherals such as:
• Printers
• Scanners
• External hard drives
• Modems
• Routers
• Consoles
• Audio and visual devices
FAQs
What is USB Version 2.0?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbit/s. Most devices on the market are compatible with this standard.
What is the maximum USB speed this is capable of?
This USB cable can achieve speeds of up to 480mbps.
What connector is this compatible with?
Both connectors on this cable are compatible with female A ports and adapters.
Small Pack Size: 182-8855
Large Pack Size: 251-3216
Related links
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 800 mm
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 5 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 800 mm
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 800 mm