Bulk discount available
Subtotal (1 unit)*
Kr. 145,20
(exc. VAT)
Kr. 181,50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 145,20 |
| 5 - 9 | Kr. 142,24 |
| 10 + | Kr. 139,35 |
*price indicative
- RS Stock No.:
- 184-224
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Bore Size | 38 mm | |
| Product Type | Taper Bush | |
| Outside Diameter | 57 mm | |
| Length | 25mm | |
| Maximum Tightening Torque | 19.6Nm | |
| Material | Cast Iron | |
| Bush Number | 1610 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Size 38 mm | ||
Product Type Taper Bush | ||
Outside Diameter 57 mm | ||
Length 25mm | ||
Maximum Tightening Torque 19.6Nm | ||
Material Cast Iron | ||
Bush Number 1610 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Taper Bushes - 1610
Get accurate and secure shaft-to-component mounting with RS PRO 1610 Taper Bushes. Our taper bushes are pre-machined for convenience and come with locking set screws, so you can save time and money on machining process. Whether you're a professional engineer or a hobbyist, RS PRO Taper Bushes -1610 provides the perfect solution for fast and easy fixing.
Features and Benefits
Specifications
RS PRO Taper Bush, Shaft Diameter Variants – Available Separately
Supplied with
Applications
Related links
- RS PRO Taper Bush 57 mm OD 25 mm
- RS PRO Taper Bush 47.5 mm OD 25 mm
- RS PRO Taper Bush 38 mm OD 22 mm
- RS PRO Taper Bush 85.5 mm OD 45 mm
- RS PRO Taper Bush 108 mm OD 51 mm
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Littelfuse Through Hole Gas Discharge Tube