RS PRO USB 2.0, Male USB A to Male USB C, 3m

Subtotal (1 unit)*

Kr. 117,01

(exc. VAT)

Kr. 146,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 716 unit(s) ready to ship
  • Plus 144 unit(s) ready to ship from another location
  • Plus 420 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 117,01

*price indicative

RS Stock No.:
186-3056
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

3m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

COO (Country of Origin):
CN

RS PRO Male USB A to Male USB C USB Cable, USB A 2.0, USB C 3.1, 3 m


Connect USB A and USB C ports with this black RS PRO cable. It comes with a male USB A 2.0 connector at one end and a USB C 3.1 connector at the other, for use with compatible female ports on your devices.
This cable is capable of carrying 20 V and 3 A of power to charge your mobile devices and has a 56 KΩ resistor to regulate the electrical current and protect your equipment. It features a data transfer rate of 480 megabits per second (Mbps), so you can use it to upload files. The cable also has a length of 3 m, allowing you to connect devices that are further apart.
The copper flex comes with an aluminium braid and foil shield for a strong connection. A cable relief protects the join between the cable ends and connectors to increase durability.

Features and Benefits


• Male-to-male connector
• USB A-to-USB C connector
• Length of 3 m
• Black sheath colour
• USB A type 2.0
• USB C type 3.1

Related links