Bopla Polycarbonate Wall Bracket for Use with RegloCard Plus Enclosures 10.2 mm

Subtotal (1 unit)*

Kr. 41,60

(exc. VAT)

Kr. 52,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 41,60

*price indicative

RS Stock No.:
186-7078
Mfr. Part No.:
41000309 RCP-WL
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Wall Bracket

Product Type

Mounting Bracket

For Use With

RegloCard Plus Enclosures

Material

Polycarbonate

Height

10.2mm

Colour

Light Grey

Mounting plate type

Bracket

Standards/Approvals

No

Hazardous Area Certification

No

Wall housing - RegloCard-Plus range, IP54/65


Polystyrene wall housing system for use in measurement, control and regulation applications

Suitable for plugging in mounting or PCBs (horizontal/vertical)

Crystal-clear polycarbonate cover

Housing with crystal-clear cover: protection rating IP65

Housing with membrane front: protection rating IP54

Hinge side interchangeable by turning the cover

Lead-sealable housing

Wall brackets, cylinder blocker and aluminium front plates optionally available

Related links