TE Connectivity AMPOWER Crimp Tool Crimp Tool for AMPOWER Tubular Terminals

Image representative of range

Subtotal (1 unit)*

Kr. 6 073,53

(exc. VAT)

Kr. 7 591,91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 073,53

*price indicative

RS Stock No.:
187-2828
Mfr. Part No.:
946360-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

AMPOWER Tubular Terminals

Series

AMPOWER

Adjustable Ratchet

Yes

Standards/Approvals

No

Maximum Wire Size mm²

10

Minimum Wire Size mm²

4

RoHS Status: Exempted

TE Connectivity Hand Crimp Tool for AMPOWER Series Tubular Terminals


Hand crimp tools for AMPOWER series tubular terminals. Stock number162-3171 is suitable for use with size 6, 10, 15, 25, 35, 50 amd 70mm2 tubular terminals. Stock number 187-2828 is suitable for use with size 4, 6 and 10mm2 tubular terminals.

Related links