Subtotal (1 pack of 3 units)*
Kr. 3 502,71
(exc. VAT)
Kr. 4 378,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 39 unit(s) shipping from 06 May 2026
- Plus 54 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 1 167,57 | Kr. 3 502,71 |
*price indicative
- RS Stock No.:
- 187-4989
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Wheel Type | Castor | |
| Product Type | Tray | |
| Load Capacity | 30kg | |
| Number of Shelves | 3 | |
| Weight Class | Light Duty | |
| Wheel Material | Rubber | |
| Overall Length | 1.27m | |
| Wheel Diameter | 200mm | |
| Overall Height | 1.79m | |
| Platform Length | 1.15m | |
| Platform Width | 750mm | |
| Overall Width | 750mm | |
| Standards/Approvals | No | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Type Castor | ||
Product Type Tray | ||
Load Capacity 30kg | ||
Number of Shelves 3 | ||
Weight Class Light Duty | ||
Wheel Material Rubber | ||
Overall Length 1.27m | ||
Wheel Diameter 200mm | ||
Overall Height 1.79m | ||
Platform Length 1.15m | ||
Platform Width 750mm | ||
Overall Width 750mm | ||
Standards/Approvals No | ||
Brakes No | ||
RoHS Status: Exempted
RS PRO Shelf Pack
Enhance your heavy-duty distribution truck with the RS PRO shelf pack. These durable wooden shelves provide organised, segregated spaces for packages or transportable goods. They can be positioned within the trolley at heights of 630 mm, 1050 mm, and 1440 mm for versatile storage options.
Features and Benefits
Compatible with
Related links
- RS PRO 3 Castor Trolley 30 kg Load, 750 mm
- Toprax Flatbed Steel Platform Trolley 1660 mm 750 mm, 1000 mm
- Bahco 2 Aluminium Castor Trolley 30 kg Load, 432 mm
- RS PRO 3 Polyethylene Castor Trolley 150 kg Load, 460 mm
- SAM ETAB-200PBF Metal Workbench 750 mm x 880 mm x 2000 mm
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load