Tektronix Oscilloscope Probe, Logic Type, 1 GHz, Logic Probe Connector
- RS Stock No.:
- 187-5459
- Distrelec Article No.:
- 301-45-113
- Mfr. Part No.:
- TLP058
- Brand:
- Tektronix
Subtotal (1 unit)*
Kr. 35 038,92
(exc. VAT)
Kr. 43 798,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 35 038,92 |
*price indicative
- RS Stock No.:
- 187-5459
- Distrelec Article No.:
- 301-45-113
- Mfr. Part No.:
- TLP058
- Brand:
- Tektronix
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
| Brand | Tektronix | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Logic | |
| Bandwidth | 1GHz | |
| Maximum Common Mode Input Voltage | 30V | |
| Connector Type | Logic Probe | |
| Number of Probes | 8 | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope Probe | ||
Probe Type Logic | ||
Bandwidth 1GHz | ||
Maximum Common Mode Input Voltage 30V | ||
Connector Type Logic Probe | ||
Number of Probes 8 | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CN
8 channel general purpose logic probe for 5 and 6 Series MSO oscilloscopes. Includes accessory kit.
Related links
- Tektronix P6316 Oscilloscope Probe 200 MHz Lead Connector
- Tektronix P6616 Oscilloscope Probe, Logic Type
- Tektronix P5100 Oscilloscope Probe 500MHz, 100x
- Teledyne LeCroy Oscilloscope Probe, Logic Type
- Metrix DOX3000 Series DOX-MSO3LA Oscilloscope Probe 20MHz
- Keysight Technologies MSO upgrade Series Oscilloscope Probe BNC Connector
- Tektronix P6247 Oscilloscope Probe 1 GHz, BNC Connector
- Tektronix P6251 Oscilloscope Probe 1 GHz BNC Connector