RS PRO Galvanised Steel Enclosure Accessory, 171 mm W, 220 mm L for Use with RS PRO 1920697 Hermetic Enclosure

Subtotal (1 unit)*

Kr. 106,05

(exc. VAT)

Kr. 132,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 106,05

*price indicative

RS Stock No.:
192-0708
Distrelec Article No.:
304-05-420
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure Accessory

Width

171 mm

Thickness

2mm

Length

220mm

Material

Galvanised Steel

For Use With

RS PRO 1920697 Hermetic Enclosure

Standards/Approvals

CE

COO (Country of Origin):
PL

RS PRO Enclosure Mounting Plates


These high quality mounting plates from our own brand RS PRO are a type of mounting board designed to be used with our range of RS PRO enclosures, providing a professional and reliable enclosure accessory for installing internal electrical components. These durable mounting plates are manufactured from galvanised steel, offering a lightweight yet durable mounting plate with corrosion resistant properties. RS PRO enclosure plates can be mounted with ease and are available in a range of sizes to accommodate our wide selection of professional enclosures.

Features and benefits


• Lightweight yet durable

• Manufactured from galvanised steel

• Available in a range of sizes

• Ideal for use with RS PRO enclosures

• Quick and easy to install

Application


Mounting plates or mounting boards are a type of enclosure accessory ideal for installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when mounting to a wall or surface. They are manufactured using a variety of materials including steel and plastic and can often be customised. Enclosures and mounting plates are used in a wide range of industrial applications including:

• Remote control systems

• Radio instrumentation

• Keypads

• Display boards

• Entry system controls

FAQs


Are screws included?


Screws are included as accessories with RS PRO enclosures.

What enclosure is this mounting plate compatible with?


RS PRO 1920697

Related links